Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 794956-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 16H6230 |
| Product Range | VAL-U-LOK Series |
| Your Part Number | |
| Technical Datasheet |
12,635 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.066 |
| 25+ | $0.058 |
| 50+ | $0.052 |
| 100+ | $0.047 |
| 500+ | $0.042 |
| 1000+ | $0.039 |
| 5000+ | $0.036 |
| 10000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 794956-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 16H6230 |
| Product Range | VAL-U-LOK Series |
| Technical Datasheet | |
| Product Range | VAL-U-LOK Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | VAL-U-LOK Series |
| Wire Size AWG Min | 22AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VAL-U-LOK Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | VAL-U-LOK Series |
| Contact Material | Phosphor Bronze |
Alternatives for 794956-3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
