Print Page
794001-1
Contact, MR Series, Socket, Crimp, 24 AWG, Tin Plated Contacts, Miniature Rectangular Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794001-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F6991
Product RangeMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.473 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794001-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F6991
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Rectangular Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
MR Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (16-Jan-2020)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Miniature Rectangular Connectors
Contact Material
Phosphor Bronze
Alternatives for 794001-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
