Print Page
776434-3
Connector Housing, AMPSEAL Series, Receptacle, 6 Positions, 4.5 mm, AMPMODU Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776434-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 23R3862 |
| Product Range | AMPSEAL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $4.160 |
| 500+ | $3.510 |
| 1000+ | $3.260 |
| 2500+ | $2.990 |
Price for:Each
Minimum: 300
Multiple: 300
$1,248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776434-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 23R3862 |
| Product Range | AMPSEAL Series |
| Technical Datasheet | |
| Product Range | AMPSEAL Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 4.5mm |
| For Use With | AMPMODU Series Pin Contacts |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | AMPMODU Series Pin Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.5mm |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Alternatives for 776434-3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
