Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770098-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94C5779
Product RangeCommercial 0.093" Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2100+ | $0.484 |
| 2500+ | $0.448 |
Price for:Each
Minimum: 2100
Multiple: 2100
$1,016.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770098-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94C5779
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions12Positions
Pitch Spacing5.03mm
For Use With0.093" Commercial Pin and Socket Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
12Positions
For Use With
0.093" Commercial Pin and Socket Connectors
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 770098-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
