Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770020-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F7343
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.490 |
| 500+ | $1.350 |
| 1000+ | $1.200 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 250
Multiple: 250
$372.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770020-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F7343
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions6Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 770020-1 is a 6-position 2-row matrix Plug Housing Kit made of nylon GF housing and body in white and pre-tin contact finish. It is suitable for use with the universal MATE-N-LOK headers for UMNL II connectors. It mates with plug housing.
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
6Positions
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (19-Jan-2021)
Alternatives for 770020-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
