Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No7-188275-6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AH0530
Product RangeMicro-MaTch
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.380 |
| 25+ | $1.280 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.070 |
| 500+ | $0.999 |
| 2500+ | $0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No7-188275-6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AH0530
Product RangeMicro-MaTch
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Straight
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Micro-MaTch SMD Female-on-Board connectors from TE Connectivity are designed for standard reflow and infrared solder processes (FULL SMD). Polarization is accomplished by housing therefore no polarization holes in PC board are required. The contact is designed with an additional spring to compensate for differences in thermal expansion between housing and PCB. Due to this feature, tension on solder joints is prevented.
- Available in 4 to 20 positions
- Operating voltage of 100VDC
- Shrouded header
- Tin over nickel contact finish
- Contact material is phosphor bronze
- 1.27mm pitch spacing
- Polyamide 4.6 housing
- Operating temperature range -40°C to 105°C
- UL 94 V-0 flammability rating
- UL recognized
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 7-188275-6
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
