Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640551-8Copy
Newark Part No.06WX0459
Your Part Number
1,126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.311 |
| 25+ | $0.265 |
| 100+ | $0.249 |
| 500+ | $0.234 |
| 1000+ | $0.220 |
| 2500+ | $0.219 |
| 5000+ | $0.218 |
Price for:Each
Minimum: 10
Multiple: 10
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640551-8Copy
Newark Part No.06WX0459
Technical Datasheet
Accessory Type8 Position Closed End Dust Cover
For Use WithMTA 156 Connectors
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
8 Position Closed End Dust Cover
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA 156 Connectors
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
