Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 60620-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83F4535 |
| Product Range | MATE-N-LOK Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $178.320 |
| 25+ | $175.040 |
| 50+ | $171.760 |
Price for:Pack of 1000
Minimum: 10
Multiple: 10
$1,783.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 60620-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83F4535 |
| Product Range | MATE-N-LOK Series |
| Technical Datasheet | |
| Product Range | MATE-N-LOK Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Commercial MATE-N-LOK Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | To Be Advised |
Product Overview
Applications
Commercial
Technical Specifications
| Product Range | MATE-N-LOK Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Commercial MATE-N-LOK Connectors |
| Contact Material | Brass |
Alternatives for 60620-1
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
