Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745172-3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04M7291 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.480 |
| 5+ | $17.530 |
| 10+ | $16.580 |
| 25+ | $16.080 |
| 50+ | $14.620 |
| 100+ | $12.730 |
| 250+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$18.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745172-3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04M7291 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| D Sub Shell Size | DA |
| Cable Exit Angle | 180° |
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | Zinc Alloy Body |
Alternatives for 5745172-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
