Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103958-7Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.40P9465
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1638+ | $2.280 |
Price for:Each
Minimum: 1638
Multiple: 1638
$3,734.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103958-7Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.40P9465
Product RangeAMPMODU MTE Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2.54mm
Product RangeAMPMODU MTE Series
No. of Rows1 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Product Range
AMPMODU MTE Series
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 5-103958-7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
