Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 480634-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92F9101 |
| Product Range | AMP MR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 700+ | $5.230 |
| 1000+ | $4.660 |
| 2500+ | $4.390 |
Price for:Each
Minimum: 700
Multiple: 700
$3,661.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 480634-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92F9101 |
| Product Range | AMP MR Series |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Miniature Rectangular Connectors |
| No. of Positions | 20Positions |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | AMP MR Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 20Positions |
| Product Range | AMP MR Series |
| For Use With | Miniature Rectangular Connectors |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 480634-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
