Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No468282-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13H5749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3+ | $150.860 |
Price for:Each
Minimum: 3
Multiple: 3
$452.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No468282-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13H5749
Technical Datasheet
Accessory TypeInsulation Crimper
For Use WithAMP Crimp Tools
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
468282-2 is an insulation crimper. The insulation crimper typically experiences lower adhesive wear because the load is reduced compared to the wire crimp and the relative movement is less than that of the wire crimper, since there is no terminal and wire extrusion at the insulation crimp.
- Crimper leg taper is 3degree
- Nominal anvil to crimper total clearance is 0.005inch
- Can be likened to a punch and die in the world of metalworking
- Designed to be able to withstand stresses that are typically encountered during crimping
Technical Specifications
Accessory Type
Insulation Crimper
Product Range
-
For Use With
AMP Crimp Tools
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
