Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640440-8
Newark Part No.93K3536
Product RangeMTA-100 Series
Your Part Number
15,186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.689 |
| 25+ | $0.636 |
| 100+ | $0.570 |
| 500+ | $0.506 |
| 1000+ | $0.501 |
| 2500+ | $0.497 |
| 5000+ | $0.493 |
Price for:Each
Minimum: 10
Multiple: 10
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640440-8
Newark Part No.93K3536
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Contact Termination TypeIDC / IDT
No. of Contacts8Contacts
Connector MountingCable Mount
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Gender
Receptacle
No. of Rows
1 Row
No. of Contacts
8Contacts
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Female
Pitch Spacing
2.54mm
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MTA-100 Series
Alternatives for 3-640440-8
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
