
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.657 |
| 25+ | $0.623 |
| 50+ | $0.577 |
| 100+ | $0.550 |
| 500+ | $0.515 |
| 1000+ | $0.473 |
| 5000+ | $0.430 |
Product Information
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
FASTON 250 Series
6.35mm x 0.81mm
16AWG
Blue
Nylon 6.6 (Polyamide 6.6)
No SVHC (04-Feb-2026)
Male Quick Disconnect
0.25" x 0.032"
14AWG
2.08mm²
Brass
Alternatives for 3-520106-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
