
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $6.890 |
| 25+ | $6.540 |
| 50+ | $6.390 |
| 100+ | $6.100 |
| 250+ | $5.510 |
| 500+ | $5.220 |
| 1000+ | $4.630 |
Product Information
Product Overview
2519028-1 is a 12G-SDI 75ohm BNC jack designed for straight PCB through-hole mounting, featuring 3 µin gold-plated contacts for reliable high-frequency signal transmission up to 12GHz. Compliant with SMPTE ST 2082, this single link standard enables transport of 4K/Ultra HD uncompressed video using one cable as opposed to quad link or dual link SDI. Optimized for high-resolution broadcast applications, 12G-SDI connector supports Ultra HD data transmission with a single cable. Engineered for minimal return loss and low jitter in 12G broadcast paths, this space efficient connector is compatible with industry standard broadcast coaxial cables. Applications include video transmission equipment, broadcast equipment, machine vision, frame grabbers, optical inspection systems, industrial cameras, security systems, satellite headends, mobile broadcast systems, studio camera systems, digital signage, and remote viewing systems.
- High resolution video transport - full 4K/Ultra HD (UHD) transmission without cable bundling
- DC to 12GHz bandwidth
- Greater than or equal to 30dB return loss at DC to 6GHz
- Greater than or equal to 15dB return loss at DC to 12GHz
- Low contact resistance
- Bayonet coupling mechanism
- Rated to 500+ mating cycles
- Compatible with industry standard broadcast coaxial cables
Technical Specifications
BNC Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
To Be Advised
Straight Jack
75ohm
Beryllium Copper
12GHz
-
Technical Docs (2)
Alternatives for 2519028-1
1 Product Found
Legislation and Environmental
Product Compliance Certificate
