Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No212447-2
Newark Part No.15H4877
Product RangeAMPLIMITE Series
Also Known AsSCREW RTNR KIT,AMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $34.300 |
| 250+ | $33.260 |
Price for:Each
Minimum: 119
Multiple: 1
$4,081.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No212447-2
Newark Part No.15H4877
Product RangeAMPLIMITE Series
Also Known AsSCREW RTNR KIT,AMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length5.66mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5.66mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
