Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201298-1Copy
Newark Part No.76AC3837
Product RangeM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.480 |
| 20+ | $10.720 |
| 50+ | $8.860 |
| 100+ | $7.690 |
| 250+ | $7.210 |
Price for:Each
Minimum: 10
Multiple: 10
$114.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201298-1Copy
Newark Part No.76AC3837
Product RangeM Series
Technical Datasheet
Product RangeM Series
No. of Positions14Positions
Pitch Spacing3.81mm
For Use WithAMP Type II, type III+ and Type VI Series Size 16 Pin and Socket Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 201298-1 is a standard 14-position black Receptacle Housing, made of phenolic and is used for cable to cable and cable to panel connection. The AMP M-series standard connector is comprised of unloaded housings that accept a variety of crimp, solder and posted contacts.
- UL94V-0 Flammability rating
- Meets MIL-C-28748 requirements
- Locking springs
- -55 to +150°C Temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
M Series
No. of Positions
14Positions
For Use With
AMP Type II, type III+ and Type VI Series Size 16 Pin and Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (08-Jul-2021)
Alternatives for 201298-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
