Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-929939-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97H2444 |
| Product Range | Junior Power Timer Series |
| Your Part Number | |
| Technical Datasheet |
9,880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 10+ | $0.648 |
| 25+ | $0.621 |
| 50+ | $0.585 |
| 100+ | $0.563 |
| 500+ | $0.534 |
| 1000+ | $0.500 |
| 5000+ | $0.478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-929939-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97H2444 |
| Product Range | Junior Power Timer Series |
| Technical Datasheet | |
| Product Range | Junior Power Timer Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 17AWG |
| Wire Size AWG Min | 19AWG |
| For Use With | AMP Junior Power Timer Series Automotive Housing Connectors |
| Contact Material | Bronze |
| Contact Plating | Gold |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Junior Power Timer Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 19AWG |
| Contact Material | Bronze |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 17AWG |
| For Use With | AMP Junior Power Timer Series Automotive Housing Connectors |
| Contact Plating | Gold |
Technical Docs (3)
Alternatives for 2-929939-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
