Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-382811-0.Copy
Newark Part No.28AC7779
Your Part Number
80,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.199 |
| 2500+ | $0.189 |
| 5000+ | $0.178 |
Price for:Each
Minimum: 1500
Multiple: 1
$298.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-382811-0.Copy
Newark Part No.28AC7779
Technical Datasheet
Accessory TypeShunt
No. of Positions2Positions
For Use WithPCB Connectors
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Shunt
For Use With
PCB Connectors
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
