Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2232876-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77Y6425
Product RangeGIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2800+ | $0.459 |
| 5000+ | $0.437 |
Price for:Each
Minimum: 2800
Multiple: 2800
$1,285.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2232876-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77Y6425
Product RangeGIC
Technical Datasheet
No. of Positions2Positions
Pitch Spacing6mm
Product RangeGIC
For Use WithCrimp Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Gender
Plug
Pitch Spacing
6mm
For Use With
Crimp Contacts
No. of Positions
2Positions
Product Range
GIC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 2-2232876-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
