Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318120-3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 85K2290 |
| Product Range | Dynamic D-2000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.574 |
| 5000+ | $0.546 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318120-3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 85K2290 |
| Product Range | Dynamic D-2000 Series |
| Technical Datasheet | |
| Product Range | Dynamic D-2000 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2100S Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
| Product Range | Dynamic D-2000 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMP Dynamic D-2100S Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2-1318120-3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
