Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175284-2
Newark Part No.17AH9998
Product RangeDynamic D-3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.321 |
| 8000+ | $0.310 |
| 16000+ | $0.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175284-2
Newark Part No.17AH9998
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max24AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 175284-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
