Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173977-5Copy
Newark Part No.23X4433
Product RangeAMP CT
Your Part Number
28,929 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.635 |
| 25+ | $0.529 |
| 100+ | $0.507 |
| 500+ | $0.472 |
| 1000+ | $0.467 |
Price for:Each
Minimum: 10
Multiple: 10
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173977-5Copy
Newark Part No.23X4433
Product RangeAMP CT
Technical Datasheet
Product RangeAMP CT
GenderSocket
No. of Positions5Positions
Pitch Spacing2mm
For Use WithAMP CT Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP CT
No. of Positions
5Positions
For Use With
AMP CT Series Contacts
Gender
Socket
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
