Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1717831-1Copy
Newark Part No.17AH9947
Your Part Number
2,236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 10+ | $7.310 |
| 25+ | $6.910 |
| 50+ | $6.540 |
| 100+ | $6.340 |
| 250+ | $6.220 |
| 500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1717831-1Copy
Newark Part No.17AH9947
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1mm
No. of Contacts52 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
52 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Card Thickness
1mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
