Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No166052-1
Newark Part No.51X1914
Product RangeHDP-20
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.263 |
| 25000+ | $0.257 |
| 50000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$3,287.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No166052-1
Newark Part No.51X1914
Product RangeHDP-20
Technical Datasheet
For Use WithTE D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeHDP-20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
TE D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
HDP-20
Contact Gender
Socket
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 166052-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
