Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1367073-1
Newark Part No.
Full Reel54X6491
Re-Reel03P2621
Cut Tape03P2621
Product RangeSFP System Series
Your Part Number
2,383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.330 |
| 25+ | $2.260 |
| 50+ | $2.180 |
| 100+ | $2.090 |
Full Reel
| Quantity | Price |
|---|---|
| 480+ | $1.500 |
| 960+ | $1.450 |
| 1920+ | $1.410 |
| 2880+ | $1.360 |
| 4800+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1367073-1
Newark Part No.
Full Reel54X6491
Re-Reel03P2621
Cut Tape03P2621
Product RangeSFP System Series
Technical Datasheet
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeSFP System Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Product Range
SFP System Series
Alternatives for 1367073-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
