Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1057284-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96M0601
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.660 |
Price for:Each
Minimum: 500
Multiple: 500
$6,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1057284-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96M0601
Product RangeN Series
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Frequency Max11GHz
Product RangeN Series
SVHCLead (04-Feb-2026)
Product Overview
The 1057284-1 is a front-mount flanged N-type Straight Jack for use with Printed circuit board (PCB). It has nickel-plated stainless steel body with gold-plated beryllium copper centre contact and a TFE fluorocarbon insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N Type
Coaxial Termination
Solder
Coaxial Cable Type
-
Frequency Max
11GHz
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
N Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
