Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163038-0
Newark Part No.13M3682
Product RangeCommercial MATE-N-LOK
Your Part Number
3,106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.701 |
| 25+ | $0.633 |
| 100+ | $0.606 |
| 500+ | $0.549 |
| 1000+ | $0.487 |
| 2500+ | $0.437 |
| 5000+ | $0.436 |
Price for:Each
Minimum: 10
Multiple: 10
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163038-0
Newark Part No.13M3682
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions3Positions
Pitch Spacing7.12mm
For Use WithAMP Commercial MATE-N-LOK Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
3Positions
For Use With
AMP Commercial MATE-N-LOK Series Contacts
Gender
Plug
Pitch Spacing
7.12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
