Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318117-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16R8151 |
| Product Range | Dynamic D-2100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3600+ | $0.651 |
Price for:Each
Minimum: 3600
Multiple: 3600
$2,343.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318117-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16R8151 |
| Product Range | Dynamic D-2100 Series |
| Technical Datasheet | |
| Product Range | Dynamic D-2100 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2100 Series Pin Contacts |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
| Product Range | Dynamic D-2100 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMP Dynamic D-2100 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for 1-1318117-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
