Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH08STR04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 52K3252 |
| Product Range | GDH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$7,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH08STR04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 52K3252 |
| Product Range | GDH Series |
| Technical Datasheet | |
| No. of Circuits | 8Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Pitch Spacing | 1.27mm |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | GDH Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The GDH08STR04 is a 8-pole surface-mount DIP Switch with SPST contact configuration and recessed rocker actuator. It features low profile, half pitch and gold contacts.
- Tape seal
- 1000 Operations electrical endurance
- -30 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
| No. of Circuits | 8Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Pitch Spacing | 1.27mm |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Product Range | GDH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
