Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH06S04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 67K2684 |
| Product Range | GDH Series |
| Also Known As | 1571983-8 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $1.820 |
Price for:Each
Minimum: 5000
Multiple: 5000
$9,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH06S04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 67K2684 |
| Product Range | GDH Series |
| Also Known As | 1571983-8 |
| Technical Datasheet | |
| No. of Circuits | 6Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Pitch Spacing | 1.27mm |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 100mA |
| Product Range | GDH Series |
| Switch Type | DIP |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The GDH06S04 is a 6-position single-pole single-throw (SPST) sealed surface mount DIP Switch. The GDH series recessed rocker switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Half pitch
- Low profile
- L Style termination
- UL94V-0 Flammability rating
Technical Specifications
| No. of Circuits | 6Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Pitch Spacing | 1.27mm |
| Contact Current DC Max | 100mA |
| Switch Type | DIP |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Product Range | GDH Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Alternatives for GDH06S04
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
