Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH04S04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 69K7027 |
| Product Range | GDH Series |
| Also Known As | 1571983-4 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 35000+ | $1.420 |
Price for:Each
Minimum: 35000
Multiple: 35000
$49,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH04S04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 69K7027 |
| Product Range | GDH Series |
| Also Known As | 1571983-4 |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Pitch Spacing | 1.27mm |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | GDH Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The GDH04S04 is a single-pole single-throw (SPST) DIP Switch with gold-plated contacts and black polyphenylene sulfide (PPS) housing. This GDH series surface mount switch features recessed rocker actuator and outside L termination.
- Low profile
- Half pitch
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Pitch Spacing | 1.27mm |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Product Range | GDH Series |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for GDH04S04
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
