Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMMSHPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48W7351
Product RangeFSMMSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.654 |
| 2500+ | $0.641 |
| 5000+ | $0.628 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMMSHPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48W7351
Product RangeFSMMSH Series
Technical Datasheet
Product RangeFSMMSH Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)4.5mm x 2.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
FSMMSH Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
4.5mm x 2.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for FSMMSHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
