Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSSFR90XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46F8511
Product RangeSSF Series
Also Known As1423167-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3+ | $1,876.540 |
| 5+ | $1,823.310 |
| 10+ | $1,730.150 |
| 25+ | $1,663.600 |
Price for:Each
Minimum: 3
Multiple: 3
$5,629.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSSFR90XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46F8511
Product RangeSSF Series
Also Known As1423167-7
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max10h
Product RangeSSF Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage-
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SSFR90X is a Programmable Time Delay Relay with on-delay, off-delay, interval and latching interval operating modes. This 1423167-7 socket mount time delay relay has 2-form-C (DPDT) contacts and quick-connect terminals. It features 0.1 seconds to 10 hour programmable timing range. Parameters set with recessed screwdriver dials. Universal voltage (plug-in relay dependent). 10A DPDT replaceable output relay minimizes downtime.
- -30 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
28V
Time Max
10h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
SSF Series
Contact Current
10A
Contact Voltage VAC
120V
Nom Input Voltage
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SSFR90X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
