Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part No7012PACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F3836
Product Range7000 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $963.410 |
| 5+ | $941.340 |
| 10+ | $919.260 |
| 25+ | $900.870 |
| 50+ | $882.490 |
Price for:Each
Minimum: 1
Multiple: 1
$963.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part No7012PACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F3836
Product Range7000 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max1s
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage125VDC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
-
Time Max
1s
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
Lead (04-Feb-2026)
Time Min
0.1s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
125VDC
Approvals & Standards
CSA, UL
Alternatives for 7012PA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
