Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZJYS81R5-2PL25(T)-G
Newark Part No.19J1794
Product RangeZJYS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoZJYS81R5-2PL25(T)-G
Newark Part No.19J1794
Product RangeZJYS Series
Technical Datasheet
DC Current Rating500mA
Inductance-
Product RangeZJYS Series
Impedance600ohm
Inductor Case / Package-
Product Length6mm
Product Width9mm
Product Height5mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
500mA
Product Range
ZJYS Series
Inductor Case / Package
-
Product Width
9mm
Qualification
-
Inductance
-
Impedance
600ohm
Product Length
6mm
Product Height
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate