Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT2032-0930Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17X9458
Product RangeZCAT Series
Your Part Number
5,848 In Stock
5,880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.100 |
| 25+ | $1.820 |
| 50+ | $1.610 |
| 100+ | $1.420 |
| 500+ | $1.180 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2032-0930Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17X9458
Product RangeZCAT Series
Technical Datasheet
Cable Diameter9mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeZCAT Series
SVHCTo Be Advised
Technical Specifications
Cable Diameter
9mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
