Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT2017-0930-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9457
Product RangeZCAT Series
Your Part Number
638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.320 |
| 25+ | $1.220 |
| 50+ | $1.120 |
| 100+ | $1.010 |
| 500+ | $0.904 |
| 1000+ | $0.799 |
| 2500+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2017-0930-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9457
Product RangeZCAT Series
Technical Datasheet
Cable Diameter9mm
Frequency Min50MHz
Frequency Max500MHz
Impedance-
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
9mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
50MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZCAT2017-0930-BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
