Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT1518-0730Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26M4996
Product RangeZCAT Series
Your Part Number
5,700 In Stock
7,168 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.190 |
| 25+ | $1.040 |
| 50+ | $0.963 |
| 100+ | $0.863 |
| 500+ | $0.653 |
| 1000+ | $0.652 |
| 2500+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT1518-0730Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26M4996
Product RangeZCAT Series
Cable Diameter7mm
Frequency Min-
Frequency Max-
Impedance25ohm
Product RangeZCAT Series
SVHCTo Be Advised
Technical Specifications
Cable Diameter
7mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
25ohm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
