Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoYFF31AH2A105MT0Y0NCopy
Newark Part No.71AH6874
Product RangeYFF-AH Series
Also Known AsYFF31AH2A105MT0Y0N
Your Part Number
25,636 In Stock
Need more?
5566 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
20070 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 10+ | $0.583 |
| 25+ | $0.522 |
| 50+ | $0.462 |
| 100+ | $0.422 |
| 250+ | $0.382 |
| 1000+ | $0.342 |
| 2500+ | $0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31AH2A105MT0Y0NCopy
Newark Part No.71AH6874
Product RangeYFF-AH Series
Also Known AsYFF31AH2A105MT0Y0N
Technical Datasheet
Capacitance1µF
Voltage Rating100V
Current Rating6A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max5mohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
YFF31AH2A105MT0Y0N is a YFF-AH series 3-terminal feedthrough filter for automotive large-current power line. It is a compact and high-performance EMC countermeasure components specialized for in-vehicle applications Also demonstrates an excellent effect for decoupling use. Suitable for EMC countermeasure and decoupling in power lines for various in-vehicle electronic equipment such as ECUs, car navigation systems, in vehicle camera systems, millimeter wave radar systems, etc.
- Compliant with AEC-Q200
- Good attenuation characteristic in wide bandwidth
- 2A rated current, 100V rated voltage
- 1,000,000pF capacitance, ±20% tolerance
- Insertion loss of 40dB (frequency range from 0.8 to 2000MHz)
- 5mohm max DC resistance, single-ended transmission line
- Dimension is (L x W) 3.2 × 1.6mm
- Operating temperature range from -55 to +125°C
- Operating temperature range from -55 to +125°C
Technical Specifications
Capacitance
1µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
5mohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
