Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF21PC1E104MT000N Feedthrough Capacitor, 0.1 µF, 25 V, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/14AC7732-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF21PC1E104MT000NCopy
Newark Part No.14AC7732
Product RangeYFF-P Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21PC1E104MT000NCopy
Newark Part No.14AC7732
Product RangeYFF-P Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating25V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max80mohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
80mohm
Dielectric Characteristic
-
SVHC
To Be Advised
Voltage Rating
25V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
