Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoYFF21AC1E473MT0Y0NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel71AH6864RL
Cut Tape71AH6864
Product RangeYFF-AC Series
Your Part Number
3,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.321 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.321 |
| 25+ | $0.283 |
| 50+ | $0.244 |
| 100+ | $0.220 |
| 250+ | $0.194 |
| 1000+ | $0.168 |
| 2500+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21AC1E473MT0Y0NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel71AH6864RL
Cut Tape71AH6864
Product RangeYFF-AC Series
Technical Datasheet
Capacitance0.047µF
Voltage Rating25V
Current Rating1A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.08ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.08ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
25V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
