Print Page
YFF18SC1H103MT0H0N
Feedthrough Capacitor, 0.01 µF, 50 V, 1 A, 0603 [1608 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF18SC1H103MT0H0N Feedthrough Capacitor, 0.01 µF, 50 V, 1 A, 0603 [1608 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/3883736-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | YFF18SC1H103MT0H0NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AK3673RL Cut Tape26AK3673 |
| Product Range | YFF-SC Series |
| Your Part Number | |
| Technical Datasheet |
950 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.289 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 25+ | $0.192 |
| 50+ | $0.157 |
| 100+ | $0.144 |
| 500+ | $0.130 |
| 1000+ | $0.122 |
| 5000+ | $0.114 |
| 10000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | YFF18SC1H103MT0H0NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AK3673RL Cut Tape26AK3673 |
| Product Range | YFF-SC Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage Rating | 50V |
| Current Rating | 1A |
| Capacitor Case Style | 0603 [1608 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| DC Resistance Max | 0.08ohm |
| Insulation Resistance | - |
| Dielectric Characteristic | - |
| Product Range | YFF-SC Series |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Current Rating | 1A |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| DC Resistance Max | 0.08ohm |
| Dielectric Characteristic | - |
| SVHC | To Be Advised |
| Voltage Rating | 50V |
|---|---|
| Capacitor Case Style | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Max | 125°C |
| Insulation Resistance | - |
| Product Range | YFF-SC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
