Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoYFF18AC1H102MT0Y0NCopy
Newark Part No.71AH6856
Product RangeYFF-AC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.138 |
| 25+ | $0.120 |
| 50+ | $0.102 |
| 100+ | $0.090 |
| 250+ | $0.080 |
| 1000+ | $0.070 |
| 2500+ | $0.062 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF18AC1H102MT0Y0NCopy
Newark Part No.71AH6856
Product RangeYFF-AC Series
Technical Datasheet
Capacitance1000pF
Voltage Rating50V
Current Rating1A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
