Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoYFF18AC0J105MT0Y0E
Newark Part No.71AH6852
Product RangeYFF-AC Series
Your Part Number
4,109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.116 |
| 25+ | $0.100 |
| 50+ | $0.084 |
| 100+ | $0.075 |
| 250+ | $0.063 |
| 1000+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF18AC0J105MT0Y0E
Newark Part No.71AH6852
Product RangeYFF-AC Series
Technical Datasheet
Capacitance1µF
Voltage Rating6.3V
Current Rating2A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.02ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.02ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
