Print Page
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 25+ | $4.590 |
| 100+ | $4.340 |
| 250+ | $4.180 |
| 500+ | $4.020 |
| 1000+ | $3.940 |
| 2500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWT303012-12F2-IDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC1218
Product RangeWT Series
Technical Datasheet
Product RangeWT Series
Inductance6.3µH
Inductance Tolerance± 5%
DC Resistance Max0.115ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height2.15mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
WT Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
2.15mm
Operating Temperature Min
-30°C
SVHC
To Be Advised
Inductance
6.3µH
DC Resistance Max
0.115ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

