Print Page
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $7.510 |
| 25+ | $7.020 |
| 50+ | $6.740 |
| 100+ | $6.460 |
| 250+ | $6.150 |
| 500+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | WR444025-17M6-GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 42AC1212 |
| Product Range | WR Series |
| Technical Datasheet | |
| Product Range | WR Series |
| Inductance | 16.7µH |
| Inductance Tolerance | - |
| DC Resistance Max | 0.65ohm |
| No. of Coils | 1 Coil |
| No. of Layers | 1 Layer |
| Saturation Current (Isat) | - |
| Self Resonant Frequency | - |
| Quality Factor | - |
| AC Current Rating | - |
| Product Length | 44mm |
| Product Width | 40mm |
| Product Height | 0.52mm |
| Inductor Mounting | Board Mount |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | WR Series |
|---|---|
| Inductance Tolerance | - |
| No. of Coils | 1 Coil |
| Saturation Current (Isat) | - |
| Quality Factor | - |
| Product Length | 44mm |
| Product Height | 0.52mm |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (25-Jun-2025) |
| Inductance | 16.7µH |
|---|---|
| DC Resistance Max | 0.65ohm |
| No. of Layers | 1 Layer |
| Self Resonant Frequency | - |
| AC Current Rating | - |
| Product Width | 40mm |
| Inductor Mounting | Board Mount |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

