Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoWCT38466-N0E0SST101Copy
Newark Part No.62AK4298
Product RangeWCT Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoWCT38466-N0E0SST101Copy
Newark Part No.62AK4298
Product RangeWCT Series
Technical Datasheet
Product RangeWCT Series
Inductance10.6µH
Inductance Tolerance± 0.5%
DC Resistance Max0.149ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length67.01mm
Product Width85.14mm
Product Height-
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WCT Series
Inductance Tolerance
± 0.5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
67.01mm
Product Height
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Inductance
10.6µH
DC Resistance Max
0.149ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
85.14mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
