Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-681MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7464RL
Cut Tape66AH7464
Product RangeVLS-EX Series
Your Part Number
1,024 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.383 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.328 |
| 25+ | $0.325 |
| 50+ | $0.301 |
| 100+ | $0.276 |
| 250+ | $0.275 |
| 1000+ | $0.248 |
| 2500+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-681MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7464RL
Cut Tape66AH7464
Product RangeVLS-EX Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)320mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max3.835ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
320mA
Saturation Current (Isat)
300mA
Product Range
VLS-EX Series
DC Resistance Max
3.835ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
