Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-680M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH2788RL
Cut Tape80AH2788
Product RangeVLS-EX-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.474 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.398 |
| 25+ | $0.355 |
| 50+ | $0.346 |
| 100+ | $0.337 |
| 500+ | $0.300 |
| 1000+ | $0.273 |
| 2500+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-680M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH2788RL
Cut Tape80AH2788
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Power Inductor Case6mm x 6.3mm x 4.5mm
Product RangeVLS-EX-H Series
DC Resistance Max0.403ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6.3mm x 4.5mm
DC Resistance Max
0.403ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.4A
Product Range
VLS-EX-H Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
